Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964265-2

TAB A 1.6x0.6 CONTACT CF SRC Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TAB A 1.6x0.6 CONTACT CF SRC Sn
Product Highlights:
  • Contact
  • Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
  • Tab
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9642652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964265-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6500
Contact Type: Signal
Gender: Pin
Wire Size: 20-24 AWG
Contact Material: Copper-Iron
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 964265-2 RoHS compliant?
Yes, 964265-2 is RoHS compliant.
What is the lead time for 964265-2?
The standard lead time for 964265-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83,900
Can Ship immediately
Minimum Order Quantity:
6500
Order Increment:
6500
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,500
$0.0588
13,000
$0.0571
26,000
$0.0558
52,000
$0.0552
104,000
$0.0551
156,000
$0.0549
253,500 +
$0.0548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!