- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964263-3
964263-3
TE Connectivity / AMP Brand
MT2 A REC 1.6 Contact SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 A REC 1.6 Contact SRC Au
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9642633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964263-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466208035
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$0.4801
3,000
$0.2954
4,500
$0.2339
6,000 +
$0.2292
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT