- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964263-2
TE Connectivity / AMP Brand
964263-2
MT2 A REC 1.6 Contact SRC Sn
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 964263-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 17-20 AWG |
| Contact Material: | Copper |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |