- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964262-3
964262-3
TE Connectivity / AMP Brand
PRODUCT GROUP DRAWING FOR MICRO TIMER 2 CONTACT TYPE A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PRODUCT GROUP DRAWING FOR MICRO TIMER 2 CONTACT TYPE A
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9642623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964262-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,316
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5039
1,300
$0.4906
2,600
$0.4774
24,000
$0.4651
25,000
$0.3998
50,000
$0.3356
100,000 +
$0.2815
Click for Quote
Log in
to unlock special pricing