- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964261-2
964261-2
TE Connectivity / AMP Brand
MT2 A REC 1.6 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 A REC 1.6 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9642612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964261-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,702
Can Ship immediately
Buy all 1,702 in-stock or the regular minimum order quantity of 2500
Stock lot only:
1702
Minimum Order Quantity:
2500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.1313
2,500
$0.1194
7,000
$0.1176
14,000
$0.1170
28,000
$0.1164
56,000
$0.1158
105,000
$0.1153
154,000
$0.1147
252,000 +
$0.1141
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT