Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964204-1

STD-POW-TIM KONTAKT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
STD-POW-TIM KONTAKT
Product Highlights:
  • Contact
  • Contact Type = Standard Power-Timer
  • Receptacle
  • Wire Range = 1.50-3.00² [15.5 -12] mm [AWG]
  • Insulation Diameter = 3.00 - 3.40 mm
Search Keywords: 9642041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964204-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Contact Type: Signal
Gender: SKT
Wire Size: 12-15 AWG
Contact Material: Copper-Iron
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 964204-1 RoHS compliant?
Yes, 964204-1 is RoHS compliant.
What is the lead time for 964204-1?
The standard lead time for 964204-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2648
4,000
$0.2610
6,000
$0.2503
8,000
$0.2497
10,000
$0.2491
26,000
$0.2404
50,000
$0.1923
100,000 +
$0.1661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!