- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 964203-5
964203-5
TE Connectivity / AMP Brand
STD PW TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD PW TIMER CONTACT
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9642035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964203-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2300 -
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,200
Can Ship immediately
Minimum Order Quantity:
2300
Order Increment:
2300
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,300
$0.2128
4,600
$0.2020
6,900
$0.2015
9,200
$0.2000
11,500
$0.1995
25,300
$0.1972
50,600
$0.1967
101,200 +
$0.1962
Click for Quote
Log in
to unlock special pricing