- Home ›
- All Products›
- 964203-2
964203-2
TE Connectivity / AMP Brand
STD PW TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD PW TIMER CONTACT
Search Keywords: 9642032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964203-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2300 -
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Terminal Type:Receptacle
-
Packaging Quantity:2300
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.228 in, 5.8 mm
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Contact Size:6.3mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25875
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25,875
$0.2853
51,750
$0.1506
77,625
$0.1036
103,500 +
$0.1015
Click for Quote
Log in
to unlock special pricing