- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964203-1
964203-1
TE Connectivity / AMP Brand
STD PW TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD PW TIMER CONTACT
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9642031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13.5-15.5 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,200
Can Ship immediately
Minimum Order Quantity:
2300
Order Increment:
2300
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,300
$0.1342
4,600
$0.1327
6,900
$0.1318
9,200
$0.1311
11,500
$0.1306
25,300
$0.1289
50,600
$0.1023
101,200 +
$0.0886
Click for Quote
Log in
to unlock special pricing