Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964202-1

STD TIMER CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
STD TIMER CONTACT
Product Highlights:
  • Contact
  • Contact Type = Standard Timer
  • Receptacle
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 3.00 - 4.29 mm
Search Keywords: 9642021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964202-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Contact Type: Signal
Gender: SKT
Wire Size: 13-17 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 964202-1 RoHS compliant?
Yes, 964202-1 is RoHS compliant.
What is the lead time for 964202-1?
The standard lead time for 964202-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0911
4,000
$0.0891
6,000
$0.0889
8,000
$0.0885
26,000
$0.0867
50,000
$0.0680
100,000
$0.0595
150,000 +
$0.0594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!