Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964201-1

STD TIMER CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
STD TIMER CONTACT
Product Highlights:
  • Contact
  • Contact Type = Standard Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9642011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964201-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Gender: Pin
Wire Size: 17-20 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 964201-1 RoHS compliant?
Yes, 964201-1 is RoHS compliant.
What is the lead time for 964201-1?
The standard lead time for 964201-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1096
5,000
$0.1070
7,500
$0.1056
10,000
$0.1045
25,000
$0.1012
50,000
$0.0795
100,000
$0.0682
150,000 +
$0.0671
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!