- Home ›
- All Products›
- 964187-2
964187-2
TE Connectivity / AMP Brand
110 FASTON TAB NPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON TAB NPBR
Search Keywords: 9641872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964187-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Quantity:30000
-
Terminal Size:2.8
-
Packaging Method:Reel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Terminal Orientation:Straight
-
PCB Hole Diameter:.066 in, 1.7 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Profile Height from PCB:.363 in, 9.1 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Extension Below Board:.141 in, 3.6 mm
-
Terminal Plating Material:Nickel
-
Contact Mating Area Plating Material Thickness:78.74 – 157.48 µin, 2 – 4 µm
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 314.96 µin, 4 – 8 µm
-
Contact Underplating Material Thickness:50 – 118.11 µin, 1.27 – 3 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
45,000
$0.2126
90,000
$0.1086
135,000
$0.0739
180,000 +
$0.0724
Click for Quote
Log in
to unlock special pricing