- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 964156-1
TE Connectivity / AMP Brand
964156-1
AMPLIVAR-VERBINDER
View Datasheet Ask the Datasheet Accessories Notify Me
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 1500 - 5000 CMA
- With Serrations
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 964156-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Wire Size: | 18.5 – 13.5 AWG, 1500 – 5000 CMA, .8 – 2.5 mm² |