- Home ›
- All Products›
- 964131-6
964131-6
TE Connectivity / AMP Brand
FF 110 TAB 0.2-0.5 MM2 .070 F NP CUSN4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.2-0.5 MM2 .070 F NP CUSN4
Search Keywords: 9641316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964131-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
6000 -
Line:FASTON .110
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Packaging Quantity:6000
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Barrel Type:Open
-
Terminal Plating Material:Nickel
-
Contact Base Material:Copper Tin Alloy
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:24 – 20 AWG, 404 – 1022 CMA, .2 – .5 mm²
-
Locking Lance Height:.05 in, 1.2 mm
-
Product Length:.866 in, 22 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,500
$0.8704
9,000
$0.4608
13,500
$0.3243
18,000 +
$0.3178
Click for Quote
Log in
to unlock special pricing