- Home ›
- All Products›
- 964110-1
964110-1
TE Connectivity / AMP Brand
MAG-MATE KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE KONTAKT
Search Keywords: 9641101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964110-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Quantity:10000
-
Terminal Orientation:Twisted
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.433 in, 11 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Magnet Wire Size:23 – 20 AWG, .57 – .81 mm
-
Mating Tab Thickness:.02 in, .032 in, .51 mm, .81 mm
-
Packaging Method:Reel , Reel/Carton
-
Product Length:.433 in, 11 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,500
$0.1869
15,000
$0.1150
22,500
$0.0910
30,000 +
$0.0892
Click for Quote
Log in
to unlock special pricing