- Home ›
- All Products›
- 963955-1
963955-1
TE Connectivity / AMP Brand
FF 250 TAB 2.5-4MM2 PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 2.5-4MM2 PB
Search Keywords: 9639551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Insulation Support:With
-
Packaging Quantity:2000
-
Packaging Method:Strip/Reel
-
Contact Base Material:Phosphor Bronze
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Connection Capacity:Single
-
Mating Retention Type:Locking Lance
-
Terminal Plating Material:Unplated
-
Wire Size:13 – 11 AWG, 2.62 – 4.17 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12,000
$0.5388
24,000
$0.2844
36,000
$0.1956
48,000 +
$0.1917
Click for Quote
Log in
to unlock special pricing