Image is representational - see mfr. specs

FF 250 TAB 1-2.5MM2 PB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 250 TAB 1-2.5MM2 PB
Search Keywords: 9639531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    963953-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    NL
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Mating Retention Type:
    Locking Lance
  • Barrel Type:
    Open
  • Wire Insulation Support:
    With
  • Crimp Type:
    F-Crimp
  • Connection Capacity:
    Single
  • Packaging Method:
    Strip/Reel
  • Packaging Quantity:
    2500
  • Terminal Orientation:
    Straight
  • Contact Base Material:
    Phosphor Bronze
  • Terminal Plating Material:
    Unplated
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Mating Tab Width:
    .25 in, 6.35 mm
  • Wire Size:
    17 – 13 AWG, 1.03 – 2.62 mm²
  • Compatible With Wire & Cable Type:
    Discrete Wire
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
24 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
11,250
$0.4990
22,500
$0.2633
33,750
$0.1811
45,000 +
$0.1775
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!