- Home ›
- All Products›
- 963951-2
963951-2
TE Connectivity / AMP Brand
FF 250 TAB 0.5-1MM2 PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 0.5-1MM2 PTPB
Search Keywords: 9639512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963951-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:3000
-
Mating Retention Type:Locking Lance
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:1.1 in, 28 mm
-
Agency/Standard:UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
11,250
$0.3258
22,500
$0.1725
33,750
$0.1214
45,000 +
$0.1189
Click for Quote
Log in
to unlock special pricing