- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 963904-2
963904-2
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CF SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CF SWS Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Single Wire Sealing System
Search Keywords: 9639042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963904-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:20 – 18 AWG, .5 – 1 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,558
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,000
$0.1590
8,000
$0.1507
12,000
$0.1439
28,000
$0.1362
52,000
$0.1345
100,000
$0.1342
152,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT