- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 963902-1
963902-1
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SWS Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Tab
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
- Single Wire Sealing System
Search Keywords: 9639021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963902-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:24 – 20 AWG, .2 – .5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.1156
8,000
$0.1140
12,000
$0.1125
28,000
$0.1049
52,000
$0.0938
100,000
$0.0936
152,000 +
$0.0933
Click for Quote
Log in
to unlock special pricing