- Home ›
- All Products›
- 963900-1
963900-1
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 1.98 mm
Search Keywords: 9639001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963900-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
6000 -
Primary Locking Feature:Locking Lance
-
Packaging Quantity:6000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Packaging Method:Reel
-
Agency/Standard:DIN 72 551 Part 5 and 6
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Typical Current Rating:10 A
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Tab Length:.881 in, 22.4 mm
-
Contact Size:1.6mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,500
$0.1514
6,000
$0.1427
12,000
$0.1368
30,000
$0.1249
54,000
$0.1117
102,000
$0.1115
150,000 +
$0.1103
Click for Quote
Log in
to unlock special pricing