- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963898-2
963898-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 20-24AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 20-24AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Tab
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.16 mm
Search Keywords: 9638982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963898-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,250
$0.1745
10,500
$0.1074
15,750
$0.0850
21,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing