- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963898-1
TE Connectivity / AMP Brand
963898-1
MICRO TIM ST1,6X0,6
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO TIM ST1,6X0,6
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Tab
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9638981
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 963898-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 20-24 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 963898-1 RoHS compliant?
Yes, 963898-1 is RoHS compliant.
What is the lead time for 963898-1?
The standard lead time for 963898-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,399
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
2,500
$0.1012
7,000
$0.0995
14,000
$0.0984
28,000
$0.0972
56,000
$0.0961
105,000
$0.0950
154,000 +
$0.0948
Click for Quote
Log in
to unlock special pricing