- Home ›
- All Products›
- 963881-1
963881-1
TE Connectivity / AMP Brand
4MM D STIFT-KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4MM D STIFT-KONTAKT
Search Keywords: 9638811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963881-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Quantity:1000
-
Terminal Type:Tab
-
Sealable:Yes
-
Contact Size:4mm
-
Terminal Transmits:25 – 40 A (Power)
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Mating Pin Diameter:.157 in, 4 mm
-
Contact Fabrication:Stamped & Formed
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Packaging Method:Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
6,000
$2.932
12,000
$1.497
18,000
$1.019
24,000 +
$0.999
Click for Quote
Log in
to unlock special pricing