- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 9-638266-1
TE Connectivity / AMP Brand
9-638266-1
Conn Multilock Connector RCP 38 POS Solder RA Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Multilock Connector RCP 38 POS Solder RA Thru-Hole
Search Keywords: 96382661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-638266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Multilock Connector
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:38
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Frequently Asked Questions
Is 9-638266-1 RoHS compliant?
Yes, 9-638266-1 is RoHS compliant.
What is the lead time for 9-638266-1?
The standard lead time for 9-638266-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
36
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
144
$7.93
252
$4.88
396
$3.86
504 +
$3.79
Click for Quote
Log in
to unlock special pricing