- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 963815-2
963815-2
TE Connectivity / AMP Brand
DOUBLE LOCKING LANCE 110 TAB PTP CUSN4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DOUBLE LOCKING LANCE 110 TAB PTP CUSN4
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Tab
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- No Single Wire Sealing
Search Keywords: 9638152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963815-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:N/A
-
Tab Size:2.26 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.2742
6,000
$0.2493
9,000
$0.1974
12,000 +
$0.1934
Click for Quote
Log in
to unlock special pricing