Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

963814-2

Contact PIN Crimp ST Cable Mount 17-20AWG Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 17-20AWG Box
Search Keywords: 9638142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 963814-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Contact Type: Power3468
Gender: PIN3470
Wire Size: 17-20 AWG
Contact Material: Copper Iron3465
Contact Plating: Pre-Tin3466
Maximum Current Rating: 30 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 963814-2 RoHS compliant?
Yes, 963814-2 is RoHS compliant.
What is the lead time for 963814-2?
The standard lead time for 963814-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,377
Can Ship immediately
MOQ for In Stock Qty:
650
MOQ for out of Stock Qty:
650
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
650
$0.3557
1,000
$0.3548
2,500
$0.3539
4,500
$0.3530
9,000
$0.2172
13,500
$0.1720
18,000 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!