- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963774-1
963774-1
TE Connectivity / AMP Brand
TAB 9.5x1.2 CONTACT CS SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 9.5x1.2 CONTACT CS SWS Sn
Product Highlights:
- Contact
- Contact Gender = Tab
- Maxi-Power-Timer Series, Multiple Contact Point (MCP) Series
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
- Insulation Diameter, Range = 6.20 - 6.60 mm
Search Keywords: 9637741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Reel Pack:
450 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:7-10 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,489
Ships today, if you order in
Minimum Order Quantity:
450
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$2.56
900
$2.37
1,350
$2.32
2,700
$2.26
5,400
$2.25
7,650
$2.24
10,350
$2.23
15,300 +
$2.22
Click for Quote
Log in
to unlock special pricing