- Home ›
- All Products›
- 963768-1
963768-1
TE Connectivity / AMP Brand
TAB 9.5x1.2 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB 9.5x1.2 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Gender = Tab
- Maxi-Power-Timer Series, Multiple Contact Point (MCP) Series
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
- Insulation Diameter, Range = 4.70 - 6.60 mm
Search Keywords: 9637681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963768-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
530 -
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:41 – 100 A (High Power)
-
Sealable:No
-
Customer Preferred Contact:Yes
-
Typical Current Rating:78 A
-
Agency/Standard:LV214
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Packaging Quantity:530
-
Receptacle Style:180°
-
Wire Size:9 – 7 AWG, 6 – 10 mm²
-
Mating Tab Width:.374 in, 9.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Thickness:.047 in, 1.2 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:7 AWG, 8 AWG, 9 AWG, 10 mm², 6 mm², 8 mm²
-
Tab Length:.547 in, 13.9 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:9.5mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
265
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
265
$1.79
530
$1.35
795
$1.26
1,060 +
$1.24
Click for Quote
Log in
to unlock special pricing