- Home ›
- All Products›
- 963754-1
963754-1
TE Connectivity / AMP Brand
FLACHSTECKER 6,3MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLACHSTECKER 6,3MM
Search Keywords: 9637541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963754-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Crimp Type:F-Crimp
-
Sealable:No
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:2500
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:15 – 13 AWG, 1.5 – 2.5 mm²
-
Mating Tab Width:.248 in, 6.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:6.1mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1894
5,000
$0.1867
7,500
$0.1841
10,000
$0.1790
25,000
$0.1719
50,000
$0.1715
100,000 +
$0.1697
Click for Quote
Log in
to unlock special pricing