Available Replacements
RECOMMENDED REPLACEMENT
5-963729-5 5-963729-5 TE Connectivity / AMP Brand MQS SOCKET CONTACT
5-963729-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 6,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

963729-5

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Receptacle
  • Contact Style = None
  • Gold Contact Finish
  • Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
  • Not Sealed
Search Keywords: 9637295
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 963729-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 7.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 963729-5 discontinued?
Yes, 963729-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 963729-5?
The recommended replacement for 963729-5 is 5-963729-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 963729-5 RoHS compliant?
Yes, 963729-5 is RoHS compliant.
What is the lead time for 963729-5?
The standard lead time for 963729-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3285
100
$0.2986
500
$0.2672
1,000
$0.2665
3,000
$0.2555
5,000
$0.2504
8,000
$0.2497
15,000
$0.2472
25,000 +
$0.2456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!