- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963716-2
TE Connectivity / AMP Brand
963716-2
Contact PIN Crimp ST Cable Mount Strip
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Pin Type = Wire Crimp
- Gold Contact Finish
- Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
- Without Staggered Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963716-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.