Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

963716-1

Contact PIN Crimp ST Cable Mount Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
  • Pin
  • Pin Type = Wire Crimp
  • Tin Contact Finish
  • Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
  • Without Staggered Centerline
Search Keywords: 9637161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 963716-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Power
Gender: Pin
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 963716-1 discontinued?
Yes, 963716-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 963716-1?
The recommended replacement for 963716-1 is 5-963716-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 963716-1 RoHS compliant?
Yes, 963716-1 is RoHS compliant.
What is the lead time for 963716-1?
The standard lead time for 963716-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.1316
30,000 +
$0.1305
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!