- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963715-6
TE Connectivity / AMP Brand
963715-6
Contact SKT Crimp ST Cable Mount Strip
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Contact Style = None
- Silver Plate Contact Finish
- Wire Range = 0.50-0.75² [20-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963715-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.