- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963715-1
963715-1
TE Connectivity / AMP Brand
MQS Tabellenzeichnung Buchsenkontakt TABLE SOCKET CONTACT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MQS Tabellenzeichnung Buchsenkontakt TABLE SOCKET CONTACT
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
- Not Sealed
Search Keywords: 9637151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963715-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.