- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 963709-1
TE Connectivity / AMP Brand
963709-1
SPT REC 6.3 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.81 - 5.21 mm
Search Keywords: 9637091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963709-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-11 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 963709-1 RoHS compliant?
Yes, 963709-1 is RoHS compliant.
What is the lead time for 963709-1?
The standard lead time for 963709-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,500
$0.2553
3,000
$0.2499
6,000
$0.2446
7,500
$0.2429
10,500
$0.2403
15,000
$0.2375
25,500 +
$0.2221
Click for Quote
Log in
to unlock special pricing