- Home ›
- All Products›
- 963599-1
963599-1
TE Connectivity / AMP Brand
MICRO TIM/JPT GH45P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICRO TIM/JPT GH45P
Search Keywords: 9635991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963599-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Packaging Method:Carton
-
Number of Positions:45
-
Operating Voltage:12 VDC
-
Connector System:Wire-to-Board , Wire-to-Device
-
Blank Cavity Position:46 , 68
-
Terminal Position Assurance:No
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Serviceable:Yes
-
Sealable:Yes
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Number of Rows:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180° , 90°
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Nominal Voltage Architecture:12 V, 24 V
-
UL Flammability Rating:UL 94HB
-
Contact Current Rating (Max):20 A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.252 in, 31.8 mm
-
Primary Product Color:Black
-
Product Width:1.165 in, 29.6 mm
-
Mating Alignment Type:Polarized
-
Product Length:5.047 in, 128.2 mm
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PA GF
-
Contact Size:1.5mm , 2.8mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
53
$29.40
105
$18.99
158
$14.99
210 +
$14.69
Click for Quote
Log in
to unlock special pricing