- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 963531-2
TE Connectivity / AMP Brand
963531-2
PLUG FOR CAVITY DIA3,6MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 2.5 mm System
- Cavity Plug
- Color = White
- Cavity Plug Diameter = 3.60 mm
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963531-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
10000