Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

963531-1

This sealing plug from TE’s AMP MCP 1.5K Contact System is white and comes packaged in quantities of 10,000. The AMP MCP Conta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This sealing plug from TE’s AMP MCP 1.5K Contact System is white and comes packaged in quantities of 10,000. The AMP MCP Contact System contains contacts that each consist of a flat receptacle that mates with a flat tab. The system protects the contact springs from mechanical damage. The MCP Contact System is used primarily in the automotive industry.
Product Highlights:
  • Product Series = 2.5 mm System
  • Cavity Plug
  • Color = White
  • Cavity Plug Diameter = 3.60 mm
  • Loose Piece
Search Keywords: 9635311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 963531-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Cavity Plug
Dimension: 7.8 x 3.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 963531-1 RoHS compliant?
Yes, 963531-1 is RoHS compliant.
What is the lead time for 963531-1?
The standard lead time for 963531-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208,985
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0214
30,000
$0.0204
50,000
$0.0199
100,000
$0.0199
150,000
$0.0198
250,000
$0.0198
500,000 +
$0.0197
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!