- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 963357-6
963357-6
TE Connectivity / AMP Brand
2X 2P MESSERLEISTE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X 2P MESSERLEISTE
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer, Junior Timer
- Number of Positions = 4
- Silver Tab Plating
- Brass Tab Material
Search Keywords: 9633576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963357-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
756 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
189
$6.48
378
$3.99
567
$3.16
756 +
$3.09
Click for Quote
Log in
to unlock special pricing