- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 963357-1
963357-1
TE Connectivity / AMP Brand
2X11P MESSERLEISTE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X11P MESSERLEISTE
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer, Junior Timer
- Number of Positions = 22
- Silver Tab Plating
- Brass Tab Material
Search Keywords: 9633571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963357-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Type:Timer Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:22
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.17
25
$4.94
100
$4.74
252
$4.61
504
$4.51
1,008 +
$4.41
Click for Quote
Log in
to unlock special pricing