- Home ›
- All Products›
- 963344-1
963344-1
TE Connectivity / AMP Brand
J-P-T GEH KOMPL 2P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
J-P-T GEH KOMPL 2P
Search Keywords: 9633441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1150 -
Packaging Method:Box
-
Number of Rows:1
-
Serviceable:No
-
Number of Positions:2
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:No
-
Primary Product Color:BROWN
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Width:.929 in, 23.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.921 in, 23.4 mm
-
Connector Height:1.398 in, 35.5 mm
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:24 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):10 A
-
Contact Size:2.8mm
-
Circuit Application:Power
-
Strain Relief:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1725
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,725
$3.16
3,450
$1.67
5,175
$1.15
6,900 +
$1.13
Click for Quote
Log in
to unlock special pricing