- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 963343-1
TE Connectivity / AMP Brand
963343-1
J-P-T GEH KOMPL 2P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
J-P-T GEH KOMPL 2P
Search Keywords: 9633431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 963343-1 RoHS compliant?
Yes, 963343-1 is RoHS compliant.
What is the lead time for 963343-1?
The standard lead time for 963343-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
288
33 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$2.52
50
$2.51
100
$2.50
288
$2.49
575
$1.54
863
$1.22
1,150 +
$1.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT