- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 963325-1
963325-1
TE Connectivity / AMP Brand
25P J-T GRIFFSCHALE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
25P J-T GRIFFSCHALE
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 25
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 9633251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963325-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector System:Wire-to-Board , Wire-to-Device
-
Terminal Position Assurance:Yes
-
Hybrid Connector:No
-
Row-to-Row Spacing:.197 in, 5 mm
-
Mating Tab Width:.118 in, 3 mm
-
Body Material:PA GF
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Color:Black
-
Number of Positions:25
-
Centerline (Pitch):.197 in, 5 mm
-
Serviceable:No
-
Sealable:Yes
-
Length:4.008 in, 101.8 mm
-
Connector Style:Housing for female terminals
-
Strain Relief:No
-
Packaging Method:Bag
-
Cable Exit Angle:90 °
-
Circuit Application:Signal
-
Width:3.071 in, 78 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
75
$55.53
150
$29.40
225
$20.69
300 +
$20.27
Click for Quote
Log in
to unlock special pricing