- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 963222-1
963222-1
TE Connectivity / AMP Brand
SEALING F/29P HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SEALING F/29P HSG
Product Highlights:
- Accessory
- Accessory Type = Interface Seal
- 29 Positions
- Silicon Material
Search Keywords: 9632221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Seal
-
Dimension:64 x 2.5 x 17 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,250
$9.27
2,500
$4.74
3,750
$3.22
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing