- Home ›
- All Products›
- 963203-1
963203-1
TE Connectivity / AMP Brand
SEALING F/2P 5.8MM TAB HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEALING F/2P 5.8MM TAB HSG
Product Highlights:
- Interface Seal
- Number of Positions = 2
- Silicon Material
Search Keywords: 9632031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Primary Product Color:Natural
-
Packaging Method:Bag
-
Contains Lubricant:No
-
Packaging Quantity:10000
-
Primary Product Material:Silicone
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$1.3034
5,000
$0.6900
7,500
$0.4856
10,000 +
$0.4759
Click for Quote
Log in
to unlock special pricing