- Home ›
- All Products›
- 963142-3
963142-3
TE Connectivity / AMP Brand
MQS SINGLE-WIRE SEAL FOR 4MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MQS SINGLE-WIRE SEAL FOR 4MM
Search Keywords: 9631423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963142-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Contains Lubricant:Yes
-
Shore A Hardness:50
-
Packaging Quantity:20000
-
Primary Product Color:Light Blue
-
Packaging Method:Bag
-
UL Flammability Rating:None
-
Resistance to Hydrocarbons:Poor
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
-
Cavity Diameter:.157 in, 4 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Primary Product Material:Silicone
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50,000
$0.0819
100,000
$0.0434
150,000
$0.0305
200,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing