- Home ›
- All Products›
- 963142-2
TE Connectivity / AMP Brand
963142-2
SWS,MQS,CVTY DIA,4.0,GRY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SWS,MQS,CVTY DIA,4.0,GRY
Search Keywords: 9631422
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 963142-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20000 |
| Resistance to Hydrocarbons: | Poor |
| Shore A Hardness: | 50 |
| Contains Lubricant: | Yes |
| UL Flammability Rating: | None |
| Primary Product Color: | Gray |
| Cavity Diameter: | .157 in, 4 mm |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C |
| Primary Product Material: | Silicone |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 963142-2 RoHS compliant?
Yes, 963142-2 is RoHS compliant.
What is the lead time for 963142-2?
The standard lead time for 963142-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,070
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.0358
5,000
$0.0340
20,000
$0.0325
40,000
$0.0317
60,000
$0.0312
100,000
$0.0307
160,000
$0.0302
260,000 +
$0.0296
Click for Quote
Log in
to unlock special pricing