- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 963122-1
963122-1
TE Connectivity / AMP Brand
10P JUN-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10P JUN-TIMER GEH
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 10
- PA 6.6 Housing Material
- Housing Color = Rose
Search Keywords: 9631221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963122-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
40
$1.61
250
$1.35
500
$1.28
1,100
$1.20
6,000 +
$1.00
Click for Quote
Log in
to unlock special pricing