- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 963121-1
963121-1
TE Connectivity / AMP Brand
JUNIOR TIMMER HOUSING 8POS, AS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JUNIOR TIMMER HOUSING 8POS, AS
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 8
- PA 6.6 Housing Material
- Housing Color = Brown/Beige
Search Keywords: 9631211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.192
250
$1.058
600
$1.007
1,200
$0.966
3,000
$0.913
5,400
$0.879
7,800
$0.857
10,200 +
$0.842
Click for Quote
Log in
to unlock special pricing